Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-12-NO-F-BL
Newark Part No.01J2421
Product Range40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $9.940 |
5+ | $9.040 |
10+ | $8.790 |
25+ | $8.590 |
50+ | $8.160 |
100+ | $7.370 |
250+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-12-NO-F-BL
Newark Part No.01J2421
Product Range40 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25.4mm
External Width - Metric61mm
External Depth - Metric96.5mm
Body ColorBlack
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2.4"
External Depth - Imperial3.8"
Product Range40 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 40-12-NO-F-BL is a black Handheld Shell Case with flush top, made of ABS (acrylonitrile butadiene styrene). The 40-series very versatile shell enclosure has removable end plate. Recessed area for membrane keypad and no battery.
- ABS UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25.4mm
External Depth - Metric
96.5mm
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
40 Series
Enclosure Material
ABS
External Width - Metric
61mm
Body Color
Black
External Height - Imperial
1"
External Depth - Imperial
3.8"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate