Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-32-9V-F-BO
Newark Part No.26K5579
Product Range40 Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-32-9V-F-BO
Newark Part No.26K5579
Product Range40 Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric38.1mm
External Width - Metric61mm
External Depth - Metric97mm
IP Rating-
Body ColorBone
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial2.4"
External Depth - Imperial3.8"
Product Range40 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
38.1mm
External Depth - Metric
97mm
Body Color
Bone
External Height - Imperial
1.5"
External Depth - Imperial
3.8"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
61mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
40 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate