Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No50-32-9V-R-BL
Newark Part No.26K5600
Product Range50 Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No50-32-9V-R-BL
Newark Part No.26K5600
Product Range50 Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric38.1mm
External Width - Metric70mm
External Depth - Metric117mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial2.75"
External Depth - Imperial4.6"
Product Range50 Series
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
38.1mm
External Depth - Metric
117mm
Body Color
Black
External Height - Imperial
1.5"
External Depth - Imperial
4.6"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
50 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate