Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No91-43-2A-R-BL
Newark Part No.01J2551
Product Range91 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No91-43-2A-R-BL
Newark Part No.01J2551
Product Range91 Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric31.75mm
External Width - Metric91mm
External Depth - Metric145mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.25"
External Width - Imperial3.6"
External Depth - Imperial5.7"
Product Range91 Series
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
31.75mm
External Depth - Metric
145mm
Body Color
Black
External Height - Imperial
1.25"
External Depth - Imperial
5.7"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
91mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.6"
Product Range
91 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate