Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $36.630 |
Price for:Each
Minimum: 1
Multiple: 1
$36.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-160SI
Newark Part No.26K9012
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric30.48mm
External Width - Metric108.5mm
External Depth - Metric160mm
IP RatingIP65
Body ColorSilver
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial4.27"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B2-160SI is a Box Enclosure made of aluminium alloy with anodized silver finish. It has optional extruded aluminium case kit with 2 end panels and assembly screws.
- IP65, NEMA-4 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.48mm
External Depth - Metric
160mm
Body Color
Silver
External Height - Imperial
1.2"
External Depth - Imperial
6.3"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
-
Technical Docs (2)
Alternatives for B2-160SI
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate