Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.100 |
| 5+ | $45.100 |
| 10+ | $42.600 |
Price for:Each
Minimum: 1
Multiple: 1
$50.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-080BL
Newark Part No.26K9038
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric44.96mm
External Width - Metric108.5mm
External Depth - Metric80mm
IP RatingIP65
Body ColorBlue
NEMA RatingNEMA 4
External Height - Imperial1.77"
External Width - Imperial4.27"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B3-080BL is a blue Enclosure made of extruded aluminum 6063 T6 (HE9). The BEX series enclosure includes assembly screws and end plates. It features high EMI/RFI protection. Durable finish provides extreme protection and great look and feel.
- Highest quality anodizing
Applications
Industrial
Contents
Enclosure, Assembly screws and End plates.
Technical Specifications
Enclosure Type
Small
External Height - Metric
44.96mm
External Depth - Metric
80mm
Body Color
Blue
External Height - Imperial
1.77"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
