Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-080RD
Newark Part No.26K9041
Product RangeBEX B3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $19.980 |
Price for:Each
Minimum: 1
Multiple: 1
$19.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-080RD
Newark Part No.26K9041
Product RangeBEX B3 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric45.72mm
External Width - Metric108.5mm
External Depth - Metric81.3mm
IP RatingIP65
Body ColorRed
NEMA RatingNEMA 4
External Height - Imperial1.8"
External Width - Imperial4.27"
External Depth - Imperial3.2"
Product RangeBEX B3 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Small
External Height - Metric
45.72mm
External Depth - Metric
81.3mm
Body Color
Red
External Height - Imperial
1.8"
External Depth - Imperial
3.2"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
BEX B3 Series
Technical Docs (2)
Alternatives for B3-080RD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate