Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoBF-12-5
Newark Part No.92R5302
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric14.99mm
External Width - Metric26mm
External Depth - Metric38mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial1.02"
External Depth - Imperial1.49"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
14.99mm
External Depth - Metric
38mm
Body Color
Black
External Height - Imperial
0.59"
External Depth - Imperial
1.49"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
26mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.02"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate