Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMF40BK50
Newark Part No.67R4392
Product RangeMF40 Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMF40BK50
Newark Part No.67R4392
Product RangeMF40 Series
Enclosure Material-
External Height - Metric1.32mm
External Width - Metric40mm
For Use WithExtruded Aluminum Enclosures - BEX Series
External Height - Imperial0.052"
External Width - Imperial1.57"
Product RangeMF40 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Material
-
External Width - Metric
40mm
External Height - Imperial
0.052"
Product Range
MF40 Series
External Height - Metric
1.32mm
For Use With
Extruded Aluminum Enclosures - BEX Series
External Width - Imperial
1.57"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MF40BK50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate