Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoWTM117
Newark Part No.92Y1647
Product RangeWT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoWTM117
Newark Part No.92Y1647
Product RangeWT Series
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric48.26mm
External Width - Metric140mm
External Depth - Metric203.2mm
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.9"
External Width - Imperial5.5"
External Depth - Imperial8"
Product RangeWT Series
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
48.26mm
External Depth - Metric
203.2mm
Body Color
White
External Height - Imperial
1.9"
External Depth - Imperial
8"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.5"
Product Range
WT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate