Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $11.540 |
Price for:Each
Minimum: 480
Multiple: 160
$5,539.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No241202B92200G
Newark Part No.51M4825
Technical Datasheet
Thermal Resistance4.1°C/W
Packages CooledHalf Brick
External Width - Metric57.9mm
External Height - Metric6.1mm
External Length - Metric61mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial2.28"
External Height - Imperial0.24"
External Length - Imperial2.4"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
4.1°C/W
External Width - Metric
57.9mm
External Length - Metric
61mm
Heat Sink Material
-
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
Half Brick
External Height - Metric
6.1mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
2.4"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate