Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
250+ | $15.250 |
500+ | $14.820 |
Price for:Each
Minimum: 420
Multiple: 140
$6,405.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No241214B91200G
Newark Part No.51M4828
Technical Datasheet
Thermal Resistance1.1°C/W
Packages CooledHalf Brick
External Width - Metric57.9mm
External Height - Metric35.61mm
External Length - Metric61mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial2.28"
External Height - Imperial1.4"
External Length - Imperial2.4"
External Diameter - Imperial-
Product Range-
Product Overview
The 241214B91200G is a Heat Sink designed for engineers seeking a complete off-the-shelf cooling solution for industry standard half brick converters. It features thin fin geometry which increases thermal performance and reduces pressure drop. It is ready for mounting with interface material pre-applied which streamlines procurement and assembly. The hole pattern fits 1/2 brick DC/DC converters from top manufacturers like Delta, Emerson and Tyco.
- High fin density has more surface area for better heat transfer in less space
- Thin fin geometry improves system airflow
- High performance QPad3™ interface pad saves time
- Maximum performance
- Low pressure drop
- Optimal configuration
- Simple assembly
- Lengthwise fin orientation
Applications
Industrial, HVAC, Thermal Management
Technical Specifications
Thermal Resistance
1.1°C/W
External Width - Metric
57.9mm
External Length - Metric
61mm
Heat Sink Material
-
External Height - Imperial
1.4"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
Half Brick
External Height - Metric
35.61mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
2.4"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate