Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerBOYD
Manufacturer Part No530102B00150G
Newark Part No.99R8245
Technical Datasheet
Thermal Resistance6.3°C/W
Packages CooledTO-220
External Width - Metric44.5mm
External Height - Metric44.45mm
External Length - Metric12.45mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.75"
External Height - Imperial1.75"
External Length - Imperial0.49"
External Diameter - Imperial-
Product Range-
SVHCLead
Product Overview
The 530102B00150G is a high rise twisted fins Heat Sink with solderable wave on mounts and device clip suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Vertical mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
6.3°C/W
External Width - Metric
44.5mm
External Length - Metric
12.45mm
Heat Sink Material
Aluminum
External Height - Imperial
1.75"
External Diameter - Imperial
-
SVHC
Lead
Packages Cooled
TO-220
External Height - Metric
44.45mm
External Diameter - Metric
-
External Width - Imperial
1.75"
External Length - Imperial
0.49"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate