Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $8.040 |
Price for:Each
Minimum: 2160
Multiple: 240
$17,366.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No590302B03600G
Newark Part No.33P9665
Technical Datasheet
Thermal Resistance11.2°C/W
Packages CooledTO-220
External Width - Metric25.4mm
External Height - Metric42.55mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1"
External Height - Imperial1.68"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCLead
Technical Specifications
Thermal Resistance
11.2°C/W
External Width - Metric
25.4mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminum
External Height - Imperial
1.68"
External Diameter - Imperial
-
SVHC
Lead
Packages Cooled
TO-220
External Height - Metric
42.55mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate