Print Page
Image is for illustrative purposes only. Please refer to product description.
977 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.100 |
10+ | $9.720 |
25+ | $9.400 |
50+ | $8.710 |
100+ | $7.950 |
250+ | $6.950 |
500+ | $6.050 |
1000+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoMQ75-1
Newark Part No.10WX1028
Technical Datasheet
Thermal Resistance7.5°C/W
Packages CooledTO-218, TO-220
External Width - Metric75mm
External Height - Metric11mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.95"
External Height - Imperial0.433"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MQ75-1 is a 75 x 29.5 x 11mm undrilled power Heat Sink made of aluminium with black anodized finish. This heat sink is suitable for use with TO-218 and TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
7.5°C/W
External Width - Metric
75mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Height - Imperial
0.433"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220
External Height - Metric
11mm
External Diameter - Metric
-
External Width - Imperial
2.95"
External Length - Imperial
2.95"
Product Range
-
Technical Docs (1)
Alternatives for MQ75-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate