Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerBRADY
Manufacturer Part No170180
Newark Part No.68AH8437
Technical Datasheet
Sign TypeCoronavirus General Safety Information
External Height10"
External Width7"
Sign ColourBlue on White
Sign LegendStop the Spread of Coronavirus (COVID-19) - Please Wash Hands for 20 Seconds
Sign MaterialPS (Polystyrene)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Type
Coronavirus General Safety Information
External Width
7"
Sign Legend
Stop the Spread of Coronavirus (COVID-19) - Please Wash Hands for 20 Seconds
Product Range
-
External Height
10"
Sign Colour
Blue on White
Sign Material
PS (Polystyrene)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate