Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $73.690 |
Price for:Each
Minimum: 1
Multiple: 1
$73.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No170336
Newark Part No.77AH0899
Technical Datasheet
Sign TypeFloor, Warning
Sign LegendPlease Stay 6 Feet Away to Pay
Sign MaterialPolyester
External Height-
External Width17"
Sign ColourBlack / Red on White
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Type
Floor, Warning
Sign Material
Polyester
External Width
17"
Product Range
-
Sign Legend
Please Stay 6 Feet Away to Pay
External Height
-
Sign Colour
Black / Red on White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability