Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.980 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$25.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No99456
Newark Part No.19K0635
Technical Datasheet
Sign LegendWarning Arc Flash Hazard (Symbol)
Sign ColourBlack / Orange on White
Sign Type-
External Height88.9mm
External Width127mm
Sign Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Legend
Warning Arc Flash Hazard (Symbol)
Sign Type
-
External Width
127mm
Product Range
-
Sign Colour
Black / Orange on White
External Height
88.9mm
Sign Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate