Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30-241-595-ANSIDA
Newark Part No.29Y9634
Product RangeB30 Series
Your Part Number
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $343.430 |
Price for:Spool of 300
Minimum: 1
Multiple: 1
$343.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-241-595-ANSIDA
Newark Part No.29Y9634
Product RangeB30 Series
Technical Datasheet
Label TypeWarning
Label Dimensions57.2mm x 76.2mm
Label Height57.2mm
Label Width76.2mm
Label Diameter-
Label MaterialVinyl
Label ColourRed on White
Pack Quantity300
Product RangeB30 Series
Label LegendDanger
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Warning
Label Height
57.2mm
Label Diameter
-
Label Colour
Red on White
Product Range
B30 Series
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
57.2mm x 76.2mm
Label Width
76.2mm
Label Material
Vinyl
Pack Quantity
300
Label Legend
Danger
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
