Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30-25-595-HDR-OR
Newark Part No.59AM0754
Product RangeB30 Series
Your Part Number
Technical Datasheet
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $592.650 |
| 5+ | $553.610 |
| 10+ | $521.680 |
Price for:Spool of 175
Minimum: 1
Multiple: 1
$592.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-25-595-HDR-OR
Newark Part No.59AM0754
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height101.6mm
Label Width152.4mm
Label Diameter-
Label MaterialVinyl
Label ColourBlack / Orange on White
Pack Quantity175
Product RangeB30 Series
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
152.4mm
Label Material
Vinyl
Pack Quantity
175
SVHC
To Be Advised
Label Height
101.6mm
Label Diameter
-
Label Colour
Black / Orange on White
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate