Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30C-4000-526
Newark Part No.01AH1971
Product RangeBradyGlo B30 Series
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $728.370 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$728.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30C-4000-526
Newark Part No.01AH1971
Product RangeBradyGlo B30 Series
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length15.2m
Tape Width101.6mm
Tape MaterialPolyester
Label Tape ColorGreen
For Use WithBBP30/31/33/35/37 & i3300/S3000/S3100 Label Printers
Product RangeBradyGlo B30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
101.6mm
Label Tape Color
Green
Product Range
BradyGlo B30 Series
Tape Length
15.2m
Tape Material
Polyester
For Use With
BBP30/31/33/35/37 & i3300/S3000/S3100 Label Printers
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate