Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-114-417
Newark Part No.95AJ6329
Product RangeB30 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $248.800 |
Price for:Each
Minimum: 1
Multiple: 1
$248.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-114-417
Newark Part No.95AJ6329
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height31.75mm
Label Width12.7mm
Label Diameter-
Label MaterialVinyl
Label ColourClear, White
Pack Quantity4000
Product RangeB30 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
12.7mm
Label Material
Vinyl
Pack Quantity
4000
SVHC
No SVHC (14-Jun-2023)
Label Height
31.75mm
Label Diameter
-
Label Colour
Clear, White
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate