Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-184-483-ANSIDA
Newark Part No.95AJ6381
Product RangeB33 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $269.650 |
Price for:Each
Minimum: 1
Multiple: 1
$269.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-184-483-ANSIDA
Newark Part No.95AJ6381
Product RangeB33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height76.2mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label LegendDanger
Label ColourRed on White
Pack Quantity500
Product RangeB33 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
76.2mm
Label Material
Polyester
Label Colour
Red on White
Product Range
B33 Series
Label Height
76.2mm
Label Diameter
-
Label Legend
Danger
Pack Quantity
500
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability