Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-20-425
Newark Part No.95AJ6395
Product RangeB30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $127.870 |
Price for:Each
Minimum: 1
Multiple: 1
$127.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-20-425
Newark Part No.95AJ6395
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height127mm
Label Width76.2mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity250
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
76.2mm
Label Material
Polypropylene
Pack Quantity
250
SVHC
No SVHC (10-Jun-2022)
Label Height
127mm
Label Diameter
-
Label Colour
White
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate