Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-76-425
Newark Part No.95AJ6586
Product RangeB30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $170.960 |
Price for:Each
Minimum: 1
Multiple: 1
$170.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-76-425
Newark Part No.95AJ6586
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height76.2mm
Label Width101.6mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity400
Product RangeB30 Series
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
101.6mm
Label Material
Polypropylene
Pack Quantity
400
SVHC
No SVHC (10-Jun-2022)
Label Height
76.2mm
Label Diameter
-
Label Colour
White
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate