Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-76-438
Newark Part No.95AJ6587
Product RangeB30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $512.900 |
Price for:Each
Minimum: 1
Multiple: 1
$512.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-76-438
Newark Part No.95AJ6587
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height76.2mm
Label Width101.6mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity500
Product RangeB30 Series
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
101.6mm
Label Material
Metallised Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Height
76.2mm
Label Diameter
-
Label Colour
Silver
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate