Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $146.400 | 
| 5+ | $137.980 | 
| 10+ | $130.410 | 
| 25+ | $123.690 | 
Price for:Pack of 25
Minimum: 1
Multiple: 1
$146.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBIA-RD-PK
Newark Part No.49AM3501
Technical Datasheet
Label TypeSelf Adhesive
Label Height4.83mm
Label Width3.18mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendBoard Inspection Arrow
Label ColourBlack on Red
Pack Quantity25
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Self Adhesive
Label Width
3.18mm
Label Material
Vinyl Cloth
Label Colour
Black on Red
Product Range
-
Label Height
4.83mm
Label Diameter
-
Label Legend
Board Inspection Arrow
Pack Quantity
25
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate