Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoBM7C-2000-854-CAU
Newark Part No.74AK8471
Product RangeToughWash Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $411.430 |
Price for:Each
Minimum: 1
Multiple: 1
$411.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM7C-2000-854-CAU
Newark Part No.74AK8471
Product RangeToughWash Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50.8mm
Label Width104.78mm
Label Diameter-
Label MaterialPolyester
Label LegendCaution
Label ColourBlack / Yellow on White
Pack Quantity225
Product RangeToughWash Series
SVHCTo Be Advised
Product Overview
BM7C-2000-854-CAU is a ToughWash metal selectable washdown resistant labels, ANSI CAUTION header, bulk, for M7 printers. ToughWash® Metal Detectable Polyester Film with Acrylic Adhesive (B-854) is a strong, print on demand label specially formulated for the Food and Beverage Processing industry. Label construction is tough against harsh washdown environments and withstands washdowns up to 175°F (80°C) and pressure up to 1500 PSI.
- Pre-printed headers result in multicolor header signs using a single, black print pass
- Capable of being detected by commercially available metal detectors
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
104.78mm
Label Material
Polyester
Label Colour
Black / Yellow on White
Product Range
ToughWash Series
Label Height
50.8mm
Label Diameter
-
Label Legend
Caution
Pack Quantity
225
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate