Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoLAT-33-747-1
Newark Part No.26AM9621
Product RangeLaserTab Series
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $362.750 |
| 5+ | $338.860 |
| 10+ | $319.320 |
Price for:Pack of 56
Minimum: 1
Multiple: 1
$362.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-33-747-1
Newark Part No.26AM9621
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height36.5mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity56
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
50.8mm
Label Material
Polyester
Pack Quantity
56
SVHC
To Be Advised
Label Height
36.5mm
Label Diameter
-
Label Colour
White
Product Range
LaserTab Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate