Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-56-361-2.5
Newark Part No.26AM9655
Product RangeLaserTab Series
Your Part Number
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $394.950 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$394.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-56-361-2.5
Newark Part No.26AM9655
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height41.28mm
Label Width15.24mm
Label Diameter-
Label MaterialSelf-laminating Polyester
Label ColourWhite
Pack Quantity40
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
15.24mm
Label Material
Self-laminating Polyester
Pack Quantity
40
SVHC
To Be Advised
Label Height
41.28mm
Label Diameter
-
Label Colour
White
Product Range
LaserTab Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
