Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $43.500 |
Price for:Each
Minimum: 1
Multiple: 1
$43.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM-61-483
Newark Part No.77T2948
Technical Datasheet
Label TypeSelf Adhesive
Label Height12.7mm
Label Dimensions12.7mm x 50.8mm
Label Width50.8mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity80
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
12.7mm x 50.8mm
Label Material
Polyester
Pack Quantity
80
SVHC
No SVHC (14-Jun-2023)
Label Height
12.7mm
Label Width
50.8mm
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
