Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.870 |
Price for:Each
Minimum: 1
Multiple: 1
$55.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-18-427
Newark Part No.49AK0056
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length-
Tape Width-
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithBrady M210/M210-LAB/M211 Label Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
-
Label Tape Color
Black on White
Product Range
-
Tape Length
-
Tape Material
Vinyl
For Use With
Brady M210/M210-LAB/M211 Label Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability