New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable & Wire Markers
                      5. Adhesive Wire Markers
                      Print Page

                      M4-206-RO-427

                      Wire Marker, Self Laminating, Blank (No Legend), 12.7mm x 44.45mm, Vinyl, Transparent, White

                      BRADY M4-206-RO-427
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part NoM4-206-RO-427
                      Newark Part No.80AK7238
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$76.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $76.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part NoM4-206-RO-427
                      Newark Part No.80AK7238
                      Technical Datasheet

                      Data Sheet

                      Marker TypeSelf Laminating
                      LegendBlank (No Legend)
                      Marker Dimensions12.7mm x 44.45mm
                      Marker MaterialVinyl
                      Legend Colour-
                      Marker ColourTransparent, White
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      M4-206-RO-427 is a self-laminating vinyl wrap around labels with ribbon for BMP41, BMP51 and M511 printers. The mark cables and wires with the B-427 self-laminating vinyl label material, designed with a clear self-laminating protective layer. Print almost anywhere with a durable Brady portable label printer. It is used for data and telecommunications labelling, electrical labelling, laboratory labelling and wire and cable labelling.

                      • 1.75"H x 0.5"W black on white, clear label
                      • Designed for tightly-curved surfaces such as wires and cables
                      • Self-extinguishing and resistant to abrasion, solvent, oil, grease, weather and extreme temperatures
                      • Made with permanent acrylic adhesive that works on smooth, rough, powder-coated, irregular surfaces
                      • Made with a clear, non-printable overlaminate for increased protection

                      Technical Specifications

                      Marker Type

                      Self Laminating

                      Marker Dimensions

                      12.7mm x 44.45mm

                      Legend Colour

                      -

                      Product Range

                      -

                      Legend

                      Blank (No Legend)

                      Marker Material

                      Vinyl

                      Marker Colour

                      Transparent, White

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.