Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $72.270 |
Price for:Each
Minimum: 1
Multiple: 1
$72.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-207-RO-427
Newark Part No.80AK7239
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions12.7mm x 69.85mm
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Product Range-
SVHCTo Be Advised
Product Overview
M4-207-RO-427 is a self-laminating vinyl wrap around labels with ribbon for BMP41, BMP51 and M511 printers. The mark cables and wires with the B-427 self-laminating vinyl label material, designed with a clear self-laminating protective layer. Print almost anywhere with a durable Brady portable label printer. It is used for data and telecommunications labelling, electrical labelling, laboratory labelling and wire and cable labelling.
- 2.75"H x 0.5"W black on white, clear label
- Designed for tightly-curved surfaces such as wires and cables
- Self-extinguishing and resistant to abrasion, solvent, oil, grease, weather and extreme temperatures
- Made with permanent acrylic adhesive that works on smooth, rough, powder-coated, irregular surfaces
- Made with a clear, non-printable overlaminate for increased protection
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 69.85mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Transparent, White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate