Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM4-375-075-342
Newark Part No.80AK7244
Product RangePermaSleeve Series
Technical Datasheet
151 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.620 |
Price for:Each
Minimum: 1
Multiple: 1
$162.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-375-075-342
Newark Part No.80AK7244
Product RangePermaSleeve Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions9.525mm x 19mm
I.D. Max8.12mm
I.D. Min3.175mm
Shrink Ratio3:1
Product RangePermaSleeve Series
SVHCTo Be Advised
Product Overview
M4-375-075-342 is a PermaSleeve® heat-shrink wire and cable labels with ribbon for BMP41, BMP51 and M511 printers. Permanently mark wires with the durable PermaSleeve® PS heat-shrink polyolefin sleeve label material (B-342). Designed for use with a durable Brady handheld label printer. It is used in wire and cable labelling.
- 0.645"H x 0.75"W black on white 0.375" dia label
- Irradiated polyolefin heat shrink tubing (3:1 shrink ratio)
- Designed specifically for rigorous cable and wire marking applications
- Self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel and oil
- Fast shrinking to save installation time and cost
- Easily identifiable made with a clear identification surface that’s resistant to abrasions, fading
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
9.525mm x 19mm
I.D. Min
3.175mm
Product Range
PermaSleeve Series
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
8.12mm
Shrink Ratio
3:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate