Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $66.150 |
Price for:Each
Minimum: 1
Multiple: 1
$66.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-48-417
Newark Part No.80AK7249
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions19.05mm x 25.4mm
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Product Range-
SVHCTo Be Advised
Product Overview
M4-48-417 is a self-laminating aggressive adhesive vinyl wrap around labels with ribbon for BMP41, BMP51 and M511 printers. B-417 high-adhesion self-laminating vinyl wraps are for tough conditions, including high-humidity environments, small diameter wires and newer wire jacketing materials. It is used in data and telecommunications labelling, electrical labelling, wire and cable labelling.
- 1" H x 0.75" W black on white, clear label
- Dependable, long-term adhesion to small diameter wires
- Will stay adhered in even the most humid environments
- Strong adhesion to variety of wire jacketing materials including silicone, braided, traditional PVC
- Features a white printable area and a clear over laminating area that protects the print
- Ideal for control panels, electrical panels, wire harnesses, datacom and wire and cable ID
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.05mm x 25.4mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Transparent, White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate