Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM4-82-492
Newark Part No.80AK7269
Product RangeFreezerBondz Series
Technical Datasheet
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.490 |
Price for:Each
Minimum: 1
Multiple: 1
$64.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-82-492
Newark Part No.80AK7269
Product RangeFreezerBondz Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height-
Label Width-
Label Diameter9.53mm
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity240
Product RangeFreezerBondz Series
SVHCTo Be Advised
Product Overview
M4-82-492 is a FreezerBondz™ ultra-thin cryogenic polyester vial and tube labels with ribbon for BMP41, BMP51 and M511 printers. Label curved frozen lab surfaces with the ultra-thin B-492 polyester label material. Print almost anywhere with a durable Brady handheld label maker. It is used in general identification and laboratory labelling.
- 0.375" dia black on white label
- Ideal for laboratory use on curved surfaces including test tubes, vials and straw pipettes
- Withstands chemicals, abrasions and extreme temperatures, including storage in liquid nitrogen
- Made with a permanent acrylic adhesive for tight bonding onto curved surfaces(glass, polypropylene)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
-
Label Material
Polyester
Pack Quantity
240
SVHC
To Be Advised
Label Height
-
Label Diameter
9.53mm
Label Colour
Black on White
Product Range
FreezerBondz Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate