Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM5-20-351
Newark Part No.80AK7422
Product RangeDefender Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $80.610 |
Price for:Each
Minimum: 1
Multiple: 1
$80.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-20-351
Newark Part No.80AK7422
Product RangeDefender Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50.8mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label ColourBlack on White
Pack Quantity160
Product RangeDefender Series
SVHCTo Be Advised
Product Overview
M5-20-351 is a destructible tamper evident matte vinyl labels with ribbon for BMP51 and M511 printers. Identify product tampering and prevent one-piece label removal with the B-351 tamper-resistant vinyl label material. Easily print almost anywhere with a Brady portable label printer. It is used in asset tracking, laboratory labelling and security identification.
- 2"H x 1"W black on white label
- Specialized for use in rating plates, product security and tamper identification
- Designed to fracture to show signs of product tampering and prevent one-piece removal
- Made with a permanent adhesive that bonds tightly to almost any surface
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Vinyl
Pack Quantity
160
SVHC
To Be Advised
Label Height
50.8mm
Label Diameter
-
Label Colour
Black on White
Product Range
Defender Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate