New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable & Wire Markers
                      5. Heat Shrink Wire Markers
                      Print Page

                      M5-250-1-342

                      Wire Marker, Heat Shrinkable Sleeve, Blank (No Legend), PO (Polyolefin), White, 6.35mm x 25.4mm

                      Date/Lot Code

                      BRADY M5-250-1-342
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part NoM5-250-1-342
                      Newark Part No.80AK7423
                      Product RangePermaSleeve Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,166 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$113.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $113.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part NoM5-250-1-342
                      Newark Part No.80AK7423
                      Product RangePermaSleeve Series
                      Technical Datasheet

                      Data Sheet

                      Marker TypeHeat Shrinkable Sleeve
                      LegendBlank (No Legend)
                      Marker MaterialPO (Polyolefin)
                      Marker ColourWhite
                      Marker Dimensions6.35mm x 25.4mm
                      I.D. Max5.46mm
                      I.D. Min2.38mm
                      Shrink Ratio3:1
                      Product RangePermaSleeve Series
                      SVHCTo Be Advised

                      Product Overview

                      M5-250-1-342 is a PermaSleeve® heat-shrink wire and cable labels with ribbon for BMP51 and M511 printers. Permanently mark wires with the durable PermaSleeve® PS heat-shrink polyolefin sleeve label material (B-342). Designed for use with a durable Brady handheld label printer. It is used in electrical labelling and wire and cable labelling.

                      • 0.335"H x 1"W black on white 0.187" dia label
                      • Irradiated polyolefin heat shrink tubing (3:1 shrink ratio)
                      • Designed specifically for rigorous cable and wire marking applications
                      • Self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel and oil
                      • Fast shrinking to save installation time and cost
                      • Easily identifiable made with a clear identification surface that’s resistant to abrasions, fading

                      Technical Specifications

                      Marker Type

                      Heat Shrinkable Sleeve

                      Marker Material

                      PO (Polyolefin)

                      Marker Dimensions

                      6.35mm x 25.4mm

                      I.D. Min

                      2.38mm

                      Product Range

                      PermaSleeve Series

                      Legend

                      Blank (No Legend)

                      Marker Colour

                      White

                      I.D. Max

                      5.46mm

                      Shrink Ratio

                      3:1

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.