Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.280 |
Price for:Each
Minimum: 1
Multiple: 1
$51.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-84-499
Newark Part No.80AK7440
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width22.86mm
Label Diameter-
Label MaterialNylon Cloth
Label ColourBlack on White
Pack Quantity200
Product Range-
SVHCTo Be Advised
Product Overview
M5-84-499 is an aggressive adhesive multi-purpose nylon labels with ribbon for BMP51 and M511 printers. It is a tough and versatile general-purpose label material. Print almost anywhere with a Brady portable label printer. It is used in component and equipment labelling, data and telecommunications labelling, electrical labelling, general identification, warehouse marking, laboratory labelling and wire and cable labelling.
- 0.5"H x 0.9"W black on white label
- Ideal for labelling tightly-curved surfaces such as wires, lab, panels, faceplate and terminal block
- Designed to withstand extreme temperatures, chemicals, greases, oils, cleaners and detergents
- Permanent adhesive labels that stick to smooth, rough and powder-coated surfaces alike
- UL recognized to UL969, CSA to C22.2 no.0.15-95 certified
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
22.86mm
Label Material
Nylon Cloth
Pack Quantity
200
SVHC
To Be Advised
Label Height
12.7mm
Label Diameter
-
Label Colour
Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate