Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $172.350 | 
Price for:Each
Minimum: 1
Multiple: 1
$172.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-10-437
Newark Part No.74AK8518
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.35mm
Label Width19.05mm
Label Diameter-
Label MaterialPolyvinyl Fluoride
Label ColourWhite
Pack Quantity750
Product Range-
SVHCTo Be Advised
Product Overview
M6-10-437 is a self-extinguishing PVF wrap around wire and cable labels for M6 M7 printers - 0.25" x 0.75". Durable B-437 top coated polyvinylfluoride material is used most frequently in wire and cable identification applications where self-extinguishing features are required.
- White or yellow labels feature a matte finish and are thermal transfer printable
 - Material utilizes a permanent acrylic adhesive and has excellent resistance to water, oil
 - Meets MIL-M-87958, pressure sensitive adhesive wire or cable marker and identification specification
 - UL approved, CSA accepted
 
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
19.05mm
Label Material
Polyvinyl Fluoride
Pack Quantity
750
SVHC
To Be Advised
Label Height
6.35mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate