Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-10-719
Newark Part No.74AK8523
Product RangeUltraTemp Series
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $254.360 |
Price for:Each
Minimum: 1
Multiple: 1
$254.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-10-719
Newark Part No.74AK8523
Product RangeUltraTemp Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height19.05mm
Label Width6.35mm
Label Diameter-
Label MaterialPolyimide
Label ColourWhite
Pack Quantity750
Product RangeUltraTemp Series
SVHCTo Be Advised
Product Overview
M6-10-719 is an ultra-thin matte electrostatic dissipative (ESD) polyimide circuit board labels for M6, M7 printers - 0.75" x 0.25". Static dissipative polyimide (B-719) withstands wave solder environments and multiple harsh washes for printed circuit board and electronic component preprocess labeling.
- Low profile, high temperature, matte white polyimide material
- Surface resistivity values in the recommended range for dissipative ESD packaging materials
- UL approved, meets requirements of MIL-STD-202G, method 215K
- Service temperature range from -94 to 212°F (-70 to 100°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
6.35mm
Label Material
Polyimide
Pack Quantity
750
SVHC
To Be Advised
Label Height
19.05mm
Label Diameter
-
Label Colour
White
Product Range
UltraTemp Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate