Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-17-7546
Newark Part No.74AK8673
Product RangeDefender Series
Technical Datasheet
54 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.120 |
Price for:Each
Minimum: 1
Multiple: 1
$62.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-17-7546
Newark Part No.74AK8673
Product RangeDefender Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product RangeDefender Series
SVHCTo Be Advised
Product Overview
M6-17-7546 is a VOID pattern tamper evident polyester labels for M6, M7 printers - 0.5" x 1". Tamper-evident polyester (B-7546) leaves a "VOID" footprint when the label is removed and leaves a "VOID" pattern on the top surface of the label to prevent reuse. Gloss white polyester with tamper indicating acrylic is ideal for rating and serial plates that require high performance and evidence of label removal.
- Excellent chemical, oil and water resistance
- UL recognized, CSA accepted
- Service temperature range from -40 to 175°F (-40 to 80°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
Defender Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate