Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-17-7576
Newark Part No.74AK8674
Product RangeDefender Series
Technical Datasheet
12 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $101.460 |
Price for:Each
Minimum: 1
Multiple: 1
$101.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-17-7576
Newark Part No.74AK8674
Product RangeDefender Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity500
Product RangeDefender Series
SVHCTo Be Advised
Product Overview
M6-17-7576 is a VOID pattern tamper evident matte metalized polyester labels for M6, M7 printers - 0.5" x 1". The B-7576 material is designed to leave a "VOID" footprint when the label is removed, the footprint also appears on the surface of the label so it cannot be reused.
- Ideal for use in rating and serial plates that require high performance, evidence of label removal
- Use care when handling to maintain the VOID pattern
- For use in thermal transfer printers
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Metallised Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Height
12.7mm
Label Diameter
-
Label Colour
Silver
Product Range
Defender Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability