Print Page
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $79.220 |
Price for:Each
Minimum: 1
Multiple: 1
$79.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-210-427-RO
Newark Part No.74AK8804
Product RangeM6 Series
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 111.12mm
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Product RangeM6 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-210-427-RO is a self-laminating vinyl wrap around wire and cable labels, rotating, for M6 M7 printers - 4.375" x 1". Identify your wires from any angle with B-427 rotating vinyl wire labels. Simply print your labels and then peel, fold and wrap – they’ll rotate freely for easy ID on even closed network connections.
- Rotates so you can identify your labels from any angle
- Simply wrap and apply: there’s no adhesive residue or label parts to cling to your wires
- Spins freely without anchors so these labels won’t damage your Cat 5 / 6 and fiber optic cables
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 111.12mm
Legend Colour
-
Product Range
M6 Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Transparent, White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability