Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-30-390
Newark Part No.74AK8908
Product RangeDuraSleeve M6 Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $186.250 |
Price for:Each
Minimum: 1
Multiple: 1
$186.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-30-390
Newark Part No.74AK8908
Product RangeDuraSleeve M6 Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions30mm x 4.14mm
Marker MaterialPP (Polypropylene)
Legend Colour-
Marker ColourWhite
Product RangeDuraSleeve M6 Series
SVHCTo Be Advised
Product Overview
M6-30-390 is a DuraSleeve wire marking inserts for M6 M7 printers - 0.163" x 1.18". DuraSleeve® Polypropylene Inserts (B-390) are printable, rigid inserts designed to be printed and affixed to a wire using extruded, clear PVC Wire Marking Carriers.
- B-390 material meets the requirements of a halogen-free material per DIN VDE 0472 part 815
- Service temperature range from -40°F to 212°F (-40°C to 100°C)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
30mm x 4.14mm
Legend Colour
-
Product Range
DuraSleeve M6 Series
Legend
Blank (No Legend)
Marker Material
PP (Polypropylene)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate