Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-31-351
Newark Part No.74AK8933
Product RangeDefender Series
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.680 |
Price for:Each
Minimum: 1
Multiple: 1
$98.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-31-351
Newark Part No.74AK8933
Product RangeDefender Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width38.1mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity250
Product RangeDefender Series
SVHCTo Be Advised
Product Overview
M6-31-351 is a destructible tamper evident matte vinyl labels for M6 M7 printers - 1" x 1.5". Tamper-Resistant Vinyl (B-351) is designed to fracture easily in order to show signs of product tampering and to prevent on-piece label removal.
- High performance white matte vinyl with permanent adhesive
- Use caution when removing from liner as material is fragile
- Service temperature range from -40 to 180°F (-40 to 82°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
38.1mm
Label Material
Vinyl
Pack Quantity
250
SVHC
To Be Advised
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
Defender Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate