Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.460 |
Price for:Each
Minimum: 1
Multiple: 1
$101.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-36-109
Newark Part No.74AK8997
Technical Datasheet
Label TypeWire Marker Tag
Label Height28.58mm
Label Width44.45mm
Label Diameter-
Label MaterialPolyethylene
Label ColourWhite
Pack Quantity250
Product Range-
SVHCTo Be Advised
Product Overview
M6-36-109 is a multi-purpose tear resistant tags for M6 M7 printers - 1.125" x 1.75". Durable non-adhesive polyethylene (B-109) is a multipurpose, matte finish tag material that can be used for a variety of tag applications.
- Extremely tear resistant and able to withstand cold temperatures
- Ideal material for both thermal transfer and dot matrix printing methods
- Service temperature range from -40°F to 120°F (-40°C to 49°C)
Technical Specifications
Label Type
Wire Marker Tag
Label Width
44.45mm
Label Material
Polyethylene
Pack Quantity
250
SVHC
To Be Advised
Label Height
28.58mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate