Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-39-422
Newark Part No.74AK9043
Product RangeToughBond Series
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.480 |
Price for:Each
Minimum: 1
Multiple: 1
$126.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-39-422
Newark Part No.74AK9043
Product RangeToughBond Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height15.24mm
Label Width9.53mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity750
Product RangeToughBond Series
SVHCTo Be Advised
Product Overview
M6-39-422 is a aggressive adhesive multi-purpose polyester labels for M6 M7 printers - 0.6" x 0.375". Thermal transfer printable, glossy permanent polyester (B-422) labels are ideal for use in all commercial and industrial applications.
- Aggressive adhesive good for powder-coated and flat surfaces including low surface energy plastics
- Designed to withstand exposure to numerous solvents
- UL approved, CSA accepted
- Service temperature range from -40 to 212°F (-40 to 100°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
9.53mm
Label Material
Polyester
Pack Quantity
750
SVHC
To Be Advised
Label Height
15.24mm
Label Diameter
-
Label Colour
White
Product Range
ToughBond Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate