Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-4-423
Newark Part No.74AK9045
Product RangeWorkHorse Series
Technical Datasheet
92 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.460 |
Price for:Each
Minimum: 1
Multiple: 1
$60.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-4-423
Newark Part No.74AK9045
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height10.16mm
Label Width10.16mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product RangeWorkHorse Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-4-423 is a harsh environment multi-purpose polyester labels for M6 M7 printers - 0.4" x 0.4". Permanent polyester (B-423) is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification.
- Glossy white finish with permanent acrylic is thermal transfer printable
- UL approved, CSA accepted
- Meets requirements of a halogen-free material per DIN VDE 0472 part 815
- Service temperature range from -94 to 230°F (-70 to 110°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
10.16mm
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (14-Jun-2023)
Label Height
10.16mm
Label Diameter
-
Label Colour
White
Product Range
WorkHorse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability